Part Details for TDA2579CN by NXP Semiconductors
Overview of TDA2579CN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TDA2579CN
TDA2579CN CAD Models
TDA2579CN Part Data Attributes:
|
TDA2579CN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA2579CN
NXP Semiconductors
IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TDA2579CN
This table gives cross-reference parts and alternative options found for TDA2579CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2579CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE7084 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | TDA2579CN vs NTE7084 |
KA2134 | Horiz/Vert Deflection IC, Bipolar, PDIP18, 0.300 INCH, DIP-18 | Samsung Semiconductor | TDA2579CN vs KA2134 |
STK79315A | Vertical Deflection IC, Hybrid, PSFM18, SIP-18 | SANYO Electric Co Ltd | TDA2579CN vs STK79315A |
NTE1727 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | TDA2579CN vs NTE1727 |
TDA2579BN | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | NXP Semiconductors | TDA2579CN vs TDA2579BN |
TDA2578A | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | TDA2579CN vs TDA2578A |
LA7820 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | SANYO Electric Co Ltd | TDA2579CN vs LA7820 |
LA7802 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | SANYO Electric Co Ltd | TDA2579CN vs LA7802 |
TDA2595N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102CS, DIP-18, Deflection IC | NXP Semiconductors | TDA2579CN vs TDA2595N |
NTE7115 | Horizontal Deflection IC, PDIP18, DIP-18 | NTE Electronics Inc | TDA2579CN vs NTE7115 |