Part Details for HA16PA-5S(71) by Hirose Electric Co Ltd
Overview of HA16PA-5S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Price & Stock for HA16PA-5S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 |
|
$6.5340 / $9.8010 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 18 |
|
$3.2670 / $3.5130 | Buy Now |
Part Details for HA16PA-5S(71)
HA16PA-5S(71) CAD Models
HA16PA-5S(71) Part Data Attributes
|
HA16PA-5S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HA16PA-5S(71)
Hirose Electric Co Ltd
Audio/RCA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 3.382 inch | |
Body Diameter | 0.752 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER |