Part Details for HA178L06UA-TL by Renesas Electronics Corporation
Overview of HA178L06UA-TL by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA178L06UA-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 712 |
|
$0.3080 / $0.7700 | Buy Now |
Part Details for HA178L06UA-TL
HA178L06UA-TL CAD Models
HA178L06UA-TL Part Data Attributes:
|
HA178L06UA-TL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA178L06UA-TL
Renesas Electronics Corporation
6V FIXED POSITIVE REGULATOR, PSSO3, SC-62, UPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | SC-62, UPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.1 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for HA178L06UA-TL
This table gives cross-reference parts and alternative options found for HA178L06UA-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA178L06UA-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA178L06UA-TL | Fixed Positive Standard Regulator, 6VPSSO3, MICROPAK-3 | Hitachi Ltd | HA178L06UA-TL vs HA178L06UA-TL |
HA178L06UA-TL-E | 3 Terminal Regulators, TO-92 Mod, / | Renesas Electronics Corporation | HA178L06UA-TL vs HA178L06UA-TL-E |