Part Details for HA179L05 by Hitachi Ltd
Overview of HA179L05 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA179L05P-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / | |
HA179L05U-TL-E | Renesas Electronics Corporation | 3 Terminal Regulators, UPAK, / | |
HA179L05-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / |
Part Details for HA179L05
HA179L05 CAD Models
HA179L05 Part Data Attributes
|
HA179L05
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA179L05
Hitachi Ltd
Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92M, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-92M | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA179L05
This table gives cross-reference parts and alternative options found for HA179L05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA179L05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA179L05P | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92M, 3 PIN | Hitachi Ltd | HA179L05 vs HA179L05P |
MC79L05ACPRA | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | HA179L05 vs MC79L05ACPRA |
MC79L05CPRM | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | HA179L05 vs MC79L05CPRM |
HA179L05-TZ | 5V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | HA179L05 vs HA179L05-TZ |
L79L05ABZ-TR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | HA179L05 vs L79L05ABZ-TR |
LM79L05ACZ/T4 | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | HA179L05 vs LM79L05ACZ/T4 |
NJM79L05A-(T1) | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | HA179L05 vs NJM79L05A-(T1) |
MC79L05ABPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | HA179L05 vs MC79L05ABPG |
LM79L05ACZ | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | HA179L05 vs LM79L05ACZ |
MC79L05BP-BP | Fixed Negative Standard Regulator, 5V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | HA179L05 vs MC79L05BP-BP |