Part Details for HA1B-A3C6V-R by IDEC Corporation
Overview of HA1B-A3C6V-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1B-A3C6V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9709
|
Newark | 16Mm Pushbutton Red Rohs Compliant: Yes |Idec HA1B-A3C6V-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $27.8900 | Buy Now |
DISTI #
1885-HA1B-A3C6V-R-ND
|
DigiKey | 16MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2300 | Buy Now |
DISTI #
199-HA1BA3C6VR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Red | 0 |
|
$20.1800 / $26.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2500 / $22.8300 | Buy Now |
DISTI #
000000000003374944
|
Sager | Pushbutton Switches 16mm Pushbutton Red Min Qty: 1 | 0 |
|
$19.6300 / $23.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.2500 / $22.8300 | Buy Now |