Part Details for HA1K-21C5B by IDEC Corporation
Overview of HA1K-21C5B by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1K-21C5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C0630
|
Newark | 22Mm Key Switch 2 Position Rohs Compliant: Yes |Idec HA1K-21C5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5500 / $50.9800 | Buy Now |
DISTI #
1885-HA1K-21C5B-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3000 | Buy Now |
DISTI #
199-HA1K21C5B
|
Mouser Electronics | Keylock Switches 22mm Key Switch 2 Position | 0 |
|
$36.9400 / $47.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5700 / $41.7400 | Buy Now |
DISTI #
000000000003375877
|
Sager | Keylock Switches 22mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$35.8900 / $43.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.5700 / $41.7400 | Buy Now |