Part Details for HA1K-2C5C by IDEC Corporation
Overview of HA1K-2C5C by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1K-2C5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C0617
|
Newark | 16Mm Key Switch 2 Position Rohs Compliant: Yes |Idec HA1K-2C5C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5800 / $53.5400 | Buy Now |
DISTI #
1885-HA1K-2C5C-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7400 | Buy Now |
DISTI #
199-HA1K2C5C
|
Mouser Electronics | Keylock Switches 16mm Key Switch 2 Position | 0 |
|
$36.9600 / $47.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1600 / $43.8300 | Buy Now |
DISTI #
000000000003375896
|
Sager | Keylock Switches 16mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$37.6900 / $45.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.1600 / $43.8300 | Buy Now |