Part Details for HA1L-A3C63-G by IDEC Corporation
Overview of HA1L-A3C63-G by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1L-A3C63-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HA1L-A3C63-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3000 | Buy Now |
DISTI #
199-HA1LA3C63G
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$30.6400 / $34.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4500 / $33.4100 | Buy Now |
DISTI #
000000000003376402
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$29.3400 / $35.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4500 / $33.4100 | Buy Now |