Part Details for HA1L-A3C68-G by IDEC Corporation
Overview of HA1L-A3C68-G by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1L-A3C68-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C1184
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA1L-A3C68-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8000 / $50.0300 | Buy Now |
DISTI #
1885-HA1L-A3C68-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4800 | Buy Now |
DISTI #
199-HA1LA3C68G
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$38.5100 / $43.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9900 / $40.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.9900 / $40.9600 | Buy Now |