Part Details for HA2-2520-2 by Rochester Electronics LLC
Overview of HA2-2520-2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA2-2520-2
HA2-2520-2 CAD Models
HA2-2520-2 Part Data Attributes:
|
HA2-2520-2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA2-2520-2
Rochester Electronics LLC
OP-AMP, 11000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 20000 |
Alternate Parts for HA2-2520-2
This table gives cross-reference parts and alternative options found for HA2-2520-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2520-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2520-2 | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers, CAN, /Tray | Renesas Electronics Corporation | HA2-2520-2 vs HA2-2520-2 |
AD509SH | IC OP-AMP, 8000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | HA2-2520-2 vs AD509SH |
SP2-2520-2 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Sipex Corporation | HA2-2520-2 vs SP2-2520-2 |
HA2-2520-2 | OP-AMP, 11000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN | Intersil Corporation | HA2-2520-2 vs HA2-2520-2 |