Filter Your Search
1 - 6 of 6 results
|
HA2-2520-2
Harris Semiconductor
|
Check for Price | No | Transferred | 11 mV | 120 V/us | 400 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=3) | NO | -20 V | 100 V/us | 20 V | MILITARY | 20000 | 10000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
HA2-2520-2
General Electric Solid State
|
Check for Price | No | Transferred | 8 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=3) | NO | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
HA2-2520-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 11 mV | 120 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 20000 | O-MBCY-W8 | e0 | 90 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | BCY | 8 | |||||||||||||||||
|
HA2-2520-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 11 mV | 120 V/us | 400 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=3) | NO | -20 V | 100 V/us | 20 V | MILITARY | 20000 | 7500 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||
|
HA2-2520-2
Renesas Electronics Corporation
|
Check for Price | No | Active | 11 mV | 120 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | TRAY | NO | TIN LEAD | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.33.00.01 | CAN | 8 | T8.C | Renesas Electronics | |||||||||||||||
|
HA2-2520-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 |