Part Details for HA2-2548/883 by Intersil Corporation
Overview of HA2-2548/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM25LS2548DM/R | Rochester Electronics LLC | AM25LS2548 - Chip Select Address Decoder with Acknowledge | |
71V2548S100PFI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC |
Part Details for HA2-2548/883
HA2-2548/883 CAD Models
HA2-2548/883 Part Data Attributes
|
HA2-2548/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA2-2548/883
Intersil Corporation
OP-AMP, 900uV OFFSET-MAX, 150MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Min | 60 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 150000 | |
Voltage Gain-Min | 250000 | |
Wideband | YES |
Alternate Parts for HA2-2548/883
This table gives cross-reference parts and alternative options found for HA2-2548/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2548/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2548-5 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HA2-2548/883 vs HA2-2548-5 |
5962-9673701QGC | OP-AMP, 900uV OFFSET-MAX, 130MHz BAND WIDTH, MBCY8 | Intersil Corporation | HA2-2548/883 vs 5962-9673701QGC |
5962-9673701QGA | Operational Amplifier, 1 Func, 1200uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Harris Semiconductor | HA2-2548/883 vs 5962-9673701QGA |
5962-9673701QGA | OP-AMP, 1200uV OFFSET-MAX, 110MHz BAND WIDTH, MBCY8, METAL CAN, 8-PIN | Intersil Corporation | HA2-2548/883 vs 5962-9673701QGA |
HA2-2548-9 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HA2-2548/883 vs HA2-2548-9 |
HA2-2548-5 | OP-AMP, 1200uV OFFSET-MAX, 125MHz BAND WIDTH, MBCY8 | Intersil Corporation | HA2-2548/883 vs HA2-2548-5 |
5962-9673701QGX | OP-AMP, 900uV OFFSET-MAX, 130MHz BAND WIDTH, MBCY8 | Intersil Corporation | HA2-2548/883 vs 5962-9673701QGX |