Part Details for HA2L-A1C57-A by IDEC Corporation
Overview of HA2L-A1C57-A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA2L-A1C57-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2195
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA2L-A1C57-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4200 / $28.1900 | Buy Now |
DISTI #
1885-HA2L-A1C57-A-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5000 | Buy Now |
DISTI #
199-HA2LA1C57A
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$20.4000 / $26.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4300 / $23.0800 | Buy Now |
DISTI #
000000000003377533
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$19.8500 / $23.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.4300 / $23.0800 | Buy Now |