-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-HA4060-AL
|
Mouser Electronics | Audio Transformers / Signal Transformers HA4060 For LT3751 500V 2A RoHS: Compliant | 23 |
|
$7.4300 / $16.3100 | Buy Now |
|
Coilcraft Direct | Transformer, for LT3751, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 130 |
|
$3.4500 / $10.0700 | Buy Now |
DISTI #
2458042
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4810 / $11.8468 | Buy Now |
DISTI #
2458042
|
Farnell | TRANSFORMER, FLYBACK, LT3751, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$6.2495 / $9.8940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA4060-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HA4060-AL
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDE TERMINALS ALSO | |
Height | 14 mm | |
Input Voltage-Max | 377 V | |
Input Voltage-Min | 120 V | |
Length | 26.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 500 V | |
Packing Method | TRAY | |
Primary Inductance | 300 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 26 mm |