Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Transformers
»
SMPS Transformers
Parametric results for: HA4060-AL under SMPS Transformers
Filter Your Search
1 - 1 of 1 results
All Filters
Additional Feature
Height
Input Voltage-Max
Input Voltage-Min
Length
Manufacturer
Mounting Feature
Number of Primary Winding
Number of Secondary Winding
Operating Frequency-Max
Operating Temperature-Max
Operating Temperature-Min
Output Voltage 1
Packing Method
Part Life Cycle Code
Primary Inductance
|
HEIGHT DIM INCLUDE TERMINALS ALSO
1
14 mm
1
377 V
1
120 V
1
26.75 mm
1
Manufacturer
(1)
Coilcraft Inc
1
SURFACE MOUNT
1
2
1
2
1
Operating Frequency-Max
(1)
100 kHz
1
85.0 °C
1
-40.0 °C
1
Output Voltage 1
(1)
500 V
1
TRAY
1
Active
1
Primary Inductance
(1)
300 µH
1
Manufacturer Part Number: ha4060al
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
HA4060-AL
Coilcraft Inc
Most Relevant
Technical
Operating Conditions
Physical
Dimensions
Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Voltage 1
Primary Inductance
Operating Frequency-Max
Transformer Type
Additional Feature
Input Voltage-Max
Input Voltage-Min
Number of Primary Winding
Number of Secondary Winding
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
$7.0129
Yes
Active
500 V
300 µH
100 kHz
SMPS TRANSFORMER
HEIGHT DIM INCLUDE TERMINALS ALSO
377 V
120 V
2
2
85 °C
-40 °C
SURFACE MOUNT
TRAY
YES
Tin/Silver - Tin - with Nickel barrier
14 mm
26.75 mm
26 mm
COILCRAFT INC
ROHS COMPLIANT
compliant
EAR99
COILCRAFT
Compare
HA4060-AL
Coilcraft Inc
$7.0129
Yes
Active
500 V
300 µH
100 kHz
SMPS TRANSFORMER
HEIGHT DIM INCLUDE TERMINALS ALSO
377 V
120 V
2
2
85 °C
-40 °C
SURFACE MOUNT
TRAY
YES
Tin/Silver - Tin - with Nickel barrier
14 mm
26.75 mm
26 mm
COILCRAFT INC
ROHS COMPLIANT
compliant
EAR99
COILCRAFT