Part Details for HA7-5101/883 by Renesas Electronics Corporation
Overview of HA7-5101/883 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HA7-5101/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HA-5101/883 - Low Noise, High Performance Operational Amplifier ' Status: Obsolete Min Qty: 1 | 596 |
|
$47.5300 / $55.9200 | Buy Now |
Part Details for HA7-5101/883
HA7-5101/883 CAD Models
HA7-5101/883 Part Data Attributes:
|
HA7-5101/883
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA7-5101/883
Renesas Electronics Corporation
Low Noise, High Performance Operational Amplifier, CERDIP, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | F8.3A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.325 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5.4 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for HA7-5101/883
This table gives cross-reference parts and alternative options found for HA7-5101/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5101/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8963501PA | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | HA7-5101/883 vs 5962-8963501PA |
5962-8963501PA | Low Noise, High Performance Operational Amplifier, CERDIP, /Tube | Renesas Electronics Corporation | HA7-5101/883 vs 5962-8963501PA |
HA7-5101/883 | OP-AMP, 4000uV OFFSET-MAX, 10MHz BAND WIDTH, CDIP8, CERDIP-8 | Intersil Corporation | HA7-5101/883 vs HA7-5101/883 |