Filter Your Search
1 - 3 of 3 results
|
HA7-5101/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 6 V/us | 20 V | MILITARY | 10000 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
HA7-5101/883
Intersil Corporation
|
Check for Price | No | No | Transferred | 4 mV | 5.4 V/us | 325 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 6 V/us | 20 V | MILITARY | 10000 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
HA7-5101/883
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 mV | 5.4 V/us | 325 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 10000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | not_compliant | EAR99 | 8542.33.00.01 | CERDIP | 8 | F8.3A | Renesas Electronics |