Part Details for HA9P5144-5 by Harris Semiconductor
Overview of HA9P5144-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA9P5144-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA9P5144-5-ND
|
DigiKey | IC POWER 4 CIRCUIT 16SOIC Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$4.5100 | Buy Now |
|
Rochester Electronics | QUAD ULTRA LOW POWER OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 139 |
|
$3.8800 / $4.5600 | Buy Now |
Part Details for HA9P5144-5
HA9P5144-5 CAD Models
HA9P5144-5 Part Data Attributes:
|
HA9P5144-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA9P5144-5
Harris Semiconductor
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.125 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 77 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 20000 |
Alternate Parts for HA9P5144-5
This table gives cross-reference parts and alternative options found for HA9P5144-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA9P5144-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA9P5144-9 | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16, PACKAGE-16 | Rochester Electronics LLC | HA9P5144-5 vs HA9P5144-9 |
HA9P5144-9 | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16 | Harris Semiconductor | HA9P5144-5 vs HA9P5144-9 |
HA9P5144-9 | IC,OP-AMP,QUAD,BIPOLAR,SOP,16PIN,PLASTIC | Intersil Corporation | HA9P5144-5 vs HA9P5144-9 |
HA9P5144-5 | IC,OP-AMP,QUAD,BIPOLAR,SOP,16PIN,PLASTIC | Intersil Corporation | HA9P5144-5 vs HA9P5144-5 |