Part Details for HAE152MBABF0KR by Vishay Intertechnologies
Overview of HAE152MBABF0KR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HAE152MBABF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAE152MBABF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1500 pF, 1 kV, ± 20%, Y5U, 5 mm, PC Pin - Bulk (Alt: HAE152MBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1328 / $0.2253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.1927 | Buy Now |
DISTI #
HAE152MBABF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1500 pF, 1 kV, ± 20%, Y5U, 5 mm, PC Pin - Bulk (Alt: HAE152MBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1328 / $0.2253 | Buy Now |
DISTI #
HAE152MBABF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1500 pF, 1 kV, ± 20%, Y5U, 5 mm, PC Pin - Bulk (Alt: HAE152MBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1328 / $0.2253 | Buy Now |
DISTI #
HAE152MBABF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1500 pF, 1 kV, � 20%, Y5U, 5 mm, PC Pin (Alt: HAE152MBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for HAE152MBABF0KR
HAE152MBABF0KR CAD Models
HAE152MBABF0KR Part Data Attributes
|
HAE152MBABF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HAE152MBABF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |