HAFBLF0200C2AX3
Honeywell Sensing and Control
Description: Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, bidirectional flow, long port, fastener mount, 0 SCCM to 200 SCCM flow range, digital I²C address: 0x29, 5.0 Vdc supply voltage

Overview of HAFBLF0200C2AX3 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HAFBLF0200C2AX3 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 80R9329
Newark Sensor, Airflow, 200Sccm, 25Psi, Long Port, Flow Rate Min:-, Flow Rate Max:200Cc/Min, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Accuracy:2.5%, Product Range:Zephyr Haf Series, Accuracy:±2.5 %, Connection Size:0.39" Rohs Compliant: Yes |Honeywell HAFBLF0200C2AX3 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for HAFBLF0200C2AX3 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HAFBLF0200C2AX3 by Honeywell Sensing and Control

HAFBLF0200C2AX3
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
PACKAGE-4
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Body Breadth
19.9 mm
Body Height
6.8 mm
Body Length or Diameter
28.8 mm
Mounting Feature
BOARD MOUNT
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output
DIGITAL
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MASS AIR FLOW SENSOR
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Surface Mount
NO
Want to compare parts?
  1. HAFBLF0200C2AX3
    Honeywell Sensing and Control
    Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, bidirectional flow, long port, fastener mount, 0 SCCM to 200 SCCM flow range, digital I²C address: 0x29, 5.0 Vdc supply voltage
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HAFBLF0200C2AX3 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HAFBLF0200C2AX3 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HAFBLF0200C2AX3 would you like to use for your alert(s)?
  • Please alert me when HAFBLF0200C2AX3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HAFBLF0200C2AX3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HAFBLF0200C2AX3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HAFBLF0200C2AX3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HAFBLF0200C2AX3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HAFBLF0200C2AX3 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: