Part Details for HAFBLF0200CAAX5 by Honeywell Sensing and Control
Overview of HAFBLF0200CAAX5 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAFBLF0200CAAX5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1515
|
Newark | Airflow Sensor |Honeywell HAFBLF0200CAAX5 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-4947-ND
|
DigiKey | PRESSURE ZEPHYR AIRFLOW BLOCK Min Qty: 1 Lead time: 72 Weeks Container: Bulk |
181 In Stock |
|
$146.6040 / $180.2500 | Buy Now |
|
Onlinecomponents.com | Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 200 SCCM Flow Range, 5 Vdc Supply Voltage RoHS: Compliant |
146 In Stock |
|
$142.3100 / $147.1200 | Buy Now |
DISTI #
61364376
|
Verical | Flow Sensor Air 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 102 |
|
$168.4950 / $181.4057 | Buy Now |
DISTI #
78446258
|
Verical | Flow Sensor Air 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$147.1500 / $158.9200 | Buy Now |
DISTI #
C1S315201645496
|
Chip1Stop | Flow sensor | 40 |
|
$152.0000 / $176.0000 | Buy Now |
|
Master Electronics | Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 200 SCCM Flow Range, 5 Vdc Supply Voltage RoHS: Compliant |
146 In Stock |
|
$142.3100 / $147.1200 | Buy Now |
Part Details for HAFBLF0200CAAX5
HAFBLF0200CAAX5 CAD Models
HAFBLF0200CAAX5 Part Data Attributes
|
HAFBLF0200CAAX5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HAFBLF0200CAAX5
Honeywell Sensing and Control
Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, bidirectional flow, long port, fastener mount, 0 SCCM to 200 SCCM flow range, 5.0 Vdc supply voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 19.9 mm | |
Body Height | 10.3 mm | |
Body Length or Diameter | 28.8 mm | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V |