HAFBLF0750CAAX5
Description: Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, bidirectional flow, long port, fastener mount, 0 SCCM to 750 SCCM flow range, 5.0 Vdc supply voltage

Overview of HAFBLF0750CAAX5 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HAFBLF0750CAAX5 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 82T2803
Newark Sensor, Airflow, 750Sccm, 25Psi, Long Port, Flow Rate Min:-, Flow Rate Max:750Cc/Min, Pressure Max:25Psi, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Port Style:Hose/Tube, Accuracy %:-, Product Range:Haf Series Rohs Compliant: Yes |Honeywell HAFBLF0750CAAX5 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $131.2300
  • 50 $128.5400
$128.5400 / $131.2300 Buy Now
DISTI # 69AH8049
Newark Airflow Sensor, 750Cc/Min, 25Psi, 5Vdc Rohs Compliant: Yes |Honeywell HAFBLF0750CAAX5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 480-3868-ND
DigiKey SENSOR AIRFLOW 750SCCM LONG 5V Min Qty: 1 Lead time: 72 Weeks Container: Bulk 319
In Stock
  • 1 $94.7300
  • 5 $85.7760
$85.7760 / $94.7300 Buy Now
Onlinecomponents.com Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 750 SCCM Flow Range, 5 Vdc Supply Voltage RoHS: Compliant 112 In Stock
  • 1 $124.8600
  • 5 $122.9100
  • 10 $113.8100
  • 25 $113.2400
  • 50 $112.6700
  • 75 $112.1100
  • 100 $111.5500
$111.5500 / $124.8600 Buy Now
DISTI # 58855943
Verical Flow Sensor Air 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 Americas - 108
  • 1 $162.3180
  • 5 $159.7830
  • 10 $147.9530
  • 25 $147.2120
  • 50 $146.4710
$146.4710 / $162.3180 Buy Now
DISTI # 60234089
Verical Flow Sensor Air 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 Americas - 22
  • 1 $42.0400
$42.0400 Buy Now
DISTI # HAFBLF0750CAAX5
TTI Flow Sensors 750 sccm,Long Port Analog,Fast Mt, 5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # C1S315200277650
Chip1Stop Flow Sensor Air 4-Pin RoHS: Compliant 22
  • 1 $83.3000
$83.3000 Buy Now
Master Electronics Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 750 SCCM Flow Range, 5 Vdc Supply Voltage RoHS: Compliant 112 In Stock
  • 1 $124.8600
  • 5 $122.9100
  • 10 $113.8100
  • 25 $113.2400
  • 50 $112.6700
  • 75 $112.1100
  • 100 $111.5500
$111.5500 / $124.8600 Buy Now
Neutron USA Analog Airflow Sensor, Sensing R: 750 sccm, Bidirect Long Port Fast Mt Ana Vout: (0.5 + 0.4 Fo/750)Vs, Vs: 5V, Accur:±0.25% at 37.5 sccm, Resp t: 1ms, Op:20~70°C 50
  • 1 $217.1400
$217.1400 Buy Now

CAD Models for HAFBLF0750CAAX5 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HAFBLF0750CAAX5 by Honeywell Sensing and Control

HAFBLF0750CAAX5
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
PACKAGE-4
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Body Breadth
19.9 mm
Body Height
10.3 mm
Body Length or Diameter
28.8 mm
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MASS AIR FLOW SENSOR
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. HAFBLF0750CAAX5
    Honeywell Sensing and Control
    Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, bidirectional flow, long port, fastener mount, 0 SCCM to 750 SCCM flow range, 5.0 Vdc supply voltage
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HAFBLF0750CAAX5 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HAFBLF0750CAAX5 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HAFBLF0750CAAX5 would you like to use for your alert(s)?
  • Please alert me when HAFBLF0750CAAX5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HAFBLF0750CAAX5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HAFBLF0750CAAX5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HAFBLF0750CAAX5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HAFBLF0750CAAX5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HAFBLF0750CAAX5 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: