-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 Pin, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372486
|
Sager | Industrial Current Sensors Min Qty: 100 | 0 |
|
$17.6200 / $21.1500 | Buy Now |
DISTI #
9135650
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$19.2583 / $30.2673 | Buy Now |
DISTI #
9135650
|
Farnell | CURRENT TRANSDUCER RoHS: Not Compliant Min Qty: 60 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$19.6290 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,7295 Available |
|
$16.9600 / $25.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HAIS100-TP
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAIS100-TP
LEM Holdings SSA
6 Pin, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Body Height | 29.5 mm | |
Body Length or Diameter | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |