Part Details for HAIS50-P by LEM Holdings SSA
Overview of HAIS50-P by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HAIS50-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372497
|
Sager | Industrial Current Sensors Min Qty: 125 | 0 |
|
$17.0300 / $18.9700 | Buy Now |
Part Details for HAIS50-P
HAIS50-P CAD Models
HAIS50-P Part Data Attributes:
|
HAIS50-P
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAIS50-P
LEM Holdings SSA
CURRENT TRANSDUCER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LEM | |
Body Breadth | 14 mm | |
Body Height | 29.5 mm | |
Body Length or Diameter | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |