Part Details for HAL 200-S by LEM Holdings SSA
Overview of HAL 200-S by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C464 | Coilcraft Inc | Designer's Kit, XEL40xx, SM power inductors, RoHS, hal | |
PAL22V10-12DM/BV | Rochester Electronics | PAL22V10 - 24 Pin TTL/CMOS Versatile PAL Device | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic |
Price & Stock for HAL 200-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0337
|
Newark | Current Sensor, Sensor Output Type:Voltage, Accuracy:± 1%, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:Hal 50?600S Series, Accuracy:1%, Current Measuring Range Ac:-600A To 600A, External Depth:28Mm Rohs Compliant: Yes |Lem HAL 200-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5100 / $67.3300 | Buy Now |
DISTI #
HAL200-S-ND
|
DigiKey | SENSOR CURRENT HALL 200A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$45.5388 / $74.0800 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 200A HALL EFFECT,OPEN LOOP | 0 |
|
$107.0100 / $112.3605 | RFQ |
Part Details for HAL 200-S
HAL 200-S CAD Models
HAL 200-S Part Data Attributes
|
HAL 200-S
LEM Holdings SSA
Buy Now
|
Compare Parts:
HAL 200-S
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |