Part Details for HAL1501SU-A-4-R-6-00 by TDK Micronas GmbH
Overview of HAL1501SU-A-4-R-6-00 by TDK Micronas GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HAL1501SU-A-4-R-6-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | EOL | 131 |
|
RFQ |
Part Details for HAL1501SU-A-4-R-6-00
HAL1501SU-A-4-R-6-00 CAD Models
HAL1501SU-A-4-R-6-00 Part Data Attributes:
|
HAL1501SU-A-4-R-6-00
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL1501SU-A-4-R-6-00
TDK Micronas GmbH
Hall Effect Sensor, 2-25mA, Rectangular, Surface Mount, PLASTIC, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-28 | |
Body Breadth | 1.3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.4 mA | |
Output Current-Max | 25 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 2-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |