-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -40mT Min, 160mT Max, -1.0-1.0mA, Rectangular, Surface Mount, PLASTIC, SOT89B-1, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL1820SF-ACT-ND
|
DigiKey | SENSOR HALL ANALOG SOT89B-1 Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1381 In Stock |
|
$2.8470 / $5.8900 | Buy Now |
|
Symmetry Electronics | PROGRAMMABLE LINEAR HALL SENSO Min Qty: 1 | In Stock |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HAL1820SF-A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL1820SF-A
TDK Micronas GmbH
Hall Effect Sensor, -40mT Min, 160mT Max, -1.0-1.0mA, Rectangular, Surface Mount, PLASTIC, SOT89B-1, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | REVERSE VOLTAGE PROTECTION, SHORT-CIRCUIT PROTECTED | |
Body Breadth | 2.55 mm | |
Body Height | 1.21 mm | |
Body Length or Diameter | 4.55 mm | |
Housing | PLASTIC | |
Hysteresis | 0.02 mT | |
Magnetic Field Range-Max | 160 mT | |
Magnetic Field Range-Min | -40 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Output Current-Max | 1 mA | |
Output Range | -1.0-1.0mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |