Part Details for HAL1820UA-A by TDK Micronas GmbH
Overview of HAL1820UA-A by TDK Micronas GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HAL1820UA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL1820UA-ACT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT) |
1807 In Stock |
|
$1.1341 / $2.5600 | Buy Now |
|
Symmetry Electronics | PROGRAMMABLE LINEAR HALL SENSO Min Qty: 1 | 0 |
|
$1.2100 | Buy Now |
Part Details for HAL1820UA-A
HAL1820UA-A CAD Models
HAL1820UA-A Part Data Attributes
|
HAL1820UA-A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL1820UA-A
TDK Micronas GmbH
Hall Effect Sensor, -20mT Min, 160mT Max, -1.0-1.0mA, Rectangular, Through Hole Mount, PLASTIC, TO92UA-2, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | REVERSE VOLTAGE PROTECTION, SHORT-CIRCUIT PROTECTED, IT ALSO HAVE PACKAGE TO92UA-1 | |
Body Breadth | 1.5 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Hysteresis | 0.02 mT | |
Magnetic Field Range-Max | 160 mT | |
Magnetic Field Range-Min | -20 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Output Current-Max | 1 mA | |
Output Range | -1.0-1.0mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |