Part Details for HAL1821UA-A by TDK Micronas GmbH
Overview of HAL1821UA-A by TDK Micronas GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAL1821UA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Symmetry Electronics | PRE-PROGRAMMED LINEAR HALL SEN Min Qty: 1 | In Stock |
|
$1.2100 | Buy Now |
Part Details for HAL1821UA-A
HAL1821UA-A CAD Models
HAL1821UA-A Part Data Attributes
|
HAL1821UA-A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL1821UA-A
TDK Micronas GmbH
Hall Effect Sensor, -1.0-1.0mA, Rectangular, Through Hole Mount, PLASTIC, TO92UA-2, 3PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | OVERVOLTAGE, REVERSE VOLTAGE PROTECTION, SHORT-CIRCUIT PROTECTED, IT HAS A SENSITIVITY OF 50 MV/MT, IT ALSO HAVE PACKAGE TO92UA-1 | |
Body Breadth | 1.5 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Hysteresis | 0.02 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Output Current-Max | 1 mA | |
Output Range | -1.0-1.0mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |