Part Details for HAL526UA-K by TDK Micronas GmbH
Overview of HAL526UA-K by TDK Micronas GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HAL526UA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for HAL526UA-K
HAL526UA-K CAD Models
HAL526UA-K Part Data Attributes:
|
HAL526UA-K
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL526UA-K
TDK Micronas GmbH
Hall Effect Sensor, -17mT Min, 17mT Max, 0.4V, Rectangular, Surface Mount, PLASTIC, TO-92UA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE VOLTAGE PROTECTION | |
Body Breadth | 1.5 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Hysteresis | 31.6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 17 mT | |
Magnetic Field Range-Min | -17 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 5.2 mA | |
Output Current-Max | 20 mA | |
Output Range | 0.4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |