Part Details for HANI-C-2.0S-M-MA by Omega Engineering
Overview of HANI-C-2.0S-M-MA by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HANI-C-2.0S-M-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6121
|
Newark | Clamp Sensor, 0-100Deg C, 4-20Ma, 2", Analogue Outputs:4Ma To 20Ma, Process Temperature Range:0°C To 100°C, Pipe Diameter:2", Pipe Type:Sanitary, Accuracy With Fluid:±0.5°C, Input Voltage:8Vdc To 28Vdc, Product Range:Hani Series Rohs Compliant: Yes |Omega HANI-C-2.0S-M-MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$743.9300 | Buy Now |
DISTI #
HANI-C-2.0S-M-MA
|
Avnet Americas | 0 TO 100, C, 4-20 MA 2.0" SANITARY METAL PIPE - Bulk (Alt: HANI-C-2.0S-M-MA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$743.9250 | Buy Now |
DISTI #
75010939
|
RS | 0 to 100C, 2.0in SAN MTL PIPE | Omega Engineering HANI-C-2.0S-M-MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$801.1500 | RFQ |