Part Details for HAT 400-S by LEM Holdings SSA
Overview of HAT 400-S by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAT 400-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAT400-S-ND
|
DigiKey | SENSOR CURRENT HALL 400A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$52.6781 / $69.0300 | Buy Now |
|
New Advantage Corporation | TRANSDUCER CURRENT 400A HALL EFFECT,OPEN LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$163.1600 / $174.8100 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 400A HALL EFFECT,OPEN LOOP | 10 |
|
$122.3675 / $128.4859 | Buy Now |
Part Details for HAT 400-S
HAT 400-S CAD Models
HAT 400-S Part Data Attributes:
|
HAT 400-S
LEM Holdings SSA
Buy Now
|
Compare Parts:
HAT 400-S
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |