Part Details for HAT200-S by LEM Holdings SSA
Overview of HAT200-S by LEM Holdings SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAT200-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372543
|
Sager | Industrial Current Sensors Min Qty: 20 | 0 |
|
$47.8700 / $57.4500 | Buy Now |
Part Details for HAT200-S
HAT200-S CAD Models
HAT200-S Part Data Attributes
|
HAT200-S
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAT200-S
LEM Holdings SSA
CURRENT SENSOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | unknown | |
Body Breadth | 24 mm | |
Body Height | 65 mm | |
Body Length or Diameter | 70 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V |