Part Details for HAU221KBACF0KR by Vishay Intertechnologies
Overview of HAU221KBACF0KR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAU221KBACF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAU221KBACF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 220 pF, 1 kV, ± 10%, U2J (N750), 7.5 mm, PC Pin - Bulk (Alt: HAU221KBACF0KR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2622 / $0.4653 | Buy Now |
DISTI #
75-HAU221KBACF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HAU 1KV 220PF +/-10% N750 e3 RoHS: Compliant | 0 |
|
$0.3490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3620 | Buy Now |
DISTI #
HAU221KBACF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 220 pF, 1 kV, � 10%, U2J (N750), 7.5 mm, PC Pin (Alt: HAU221KBACF0KR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HAU221KBACF0KR
HAU221KBACF0KR CAD Models
HAU221KBACF0KR Part Data Attributes
|
HAU221KBACF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HAU221KBACF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N750, -750+/-120ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |