Part Details for HAZ102MBABF0KR by Vishay Intertechnologies
Overview of HAZ102MBABF0KR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAZ102MBABF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAZ102MBABF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 1 kV, ± 20%, Y5T, 5 mm, PC Pin - Bulk (Alt: HAZ102MBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1395 / $0.2478 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.1927 | Buy Now |
DISTI #
HAZ102MBABF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 1 kV, ± 20%, Y5T, 5 mm, PC Pin - Bulk (Alt: HAZ102MBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1395 / $0.2478 | Buy Now |
DISTI #
HAZ102MBABF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 1 kV, � 20%, Y5T, 5 mm, PC Pin (Alt: HAZ102MBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for HAZ102MBABF0KR
HAZ102MBABF0KR CAD Models
HAZ102MBABF0KR Part Data Attributes:
|
HAZ102MBABF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HAZ102MBABF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for HAZ102MBABF0KR
This table gives cross-reference parts and alternative options found for HAZ102MBABF0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAZ102MBABF0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAZ102MBABD0KR | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | HAZ102MBABF0KR vs HAZ102MBABD0KR |