Part Details for HAZ151MBABRBKR by Vishay Intertechnologies
Overview of HAZ151MBABRBKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAZ151MBABRBKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAZ151MBABRBKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 150 pF, 1 kV, ± 20%, Y5T, 5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HAZ151MBABRBKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1293 / $0.2296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1786 | Buy Now |
DISTI #
HAZ151MBABRBKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 150 pF, 1 kV, ± 20%, Y5T, 5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HAZ151MBABRBKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1293 / $0.2296 | Buy Now |
DISTI #
HAZ151MBABRBKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 150 pF, 1 kV, � 20%, Y5T, 5 mm, PC Pin (Alt: HAZ151MBABRBKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for HAZ151MBABRBKR
HAZ151MBABRBKR CAD Models
HAZ151MBABRBKR Part Data Attributes:
|
HAZ151MBABRBKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HAZ151MBABRBKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.00015uF, 2812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for HAZ151MBABRBKR
This table gives cross-reference parts and alternative options found for HAZ151MBABRBKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAZ151MBABRBKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAZ151MBABREKR | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.00015uF, 2812, | Vishay Intertechnologies | HAZ151MBABRBKR vs HAZ151MBABREKR |
HAZ151MBABRBKR | CAP,CERAMIC,150PF,1KVDC,20% -TOL,20% +TOL | Vishay Draloric | HAZ151MBABRBKR vs HAZ151MBABRBKR |