Part Details for HB-1120/240V by Omega Engineering
Overview of HB-1120/240V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for HB-1120/240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH9978
|
Newark | Non Returnable Band Heater |Omega HB-1120/240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$802.4800 | Buy Now |
DISTI #
HB-1120/240V
|
Avnet Americas | LONG-LIFE BAND HEATERS 11/2"(4CM) WIDE HB SERIES TWO PIECE BAND HEATERS - Bulk (Alt: HB-1120/240V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$802.4769 | Buy Now |