Part Details for HB-36-YEL by Pomona Electronics
Overview of HB-36-YEL by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-36-YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test Lead - 4mm Stackable Banana Plug to 4mm Stackable Banana Plug - 70 VDC - 15 A - 36.0" (914.40mm) - Yellow. |
20 In Stock |
|
$8.1200 / $27.9700 | Buy Now |
DISTI #
51666039
|
Verical | HB-36-YEL Min Qty: 3 Package Multiple: 3 Date Code: 1804 | Americas - 18 |
|
$36.3610 | Buy Now |
|
Master Electronics | Test Lead - 4mm Stackable Banana Plug to 4mm Stackable Banana Plug - 70 VDC - 15 A - 36.0" (914.40mm) - Yellow. |
20 In Stock |
|
$8.1200 / $27.9700 | Buy Now |