Part Details for HB03S004SZ1 by Japan Aviation Electronics Industry Limited
Overview of HB03S004SZ1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB03S004SZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-3135-ND
|
DigiKey | CONN SOCKET HSG 4POS 2.40MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
24 In Stock |
|
$1.4862 / $2.7500 | Buy Now |
Part Details for HB03S004SZ1
HB03S004SZ1 CAD Models
HB03S004SZ1 Part Data Attributes
|
HB03S004SZ1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
HB03S004SZ1
Japan Aviation Electronics Industry Limited
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown |