Part Details for HB0820-2R5305-R by Eaton Bussmann
Overview of HB0820-2R5305-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB0820-2R5305-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3123-ND
|
DigiKey | CAP 3F -10% +30% 2.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
591 In Stock |
|
$1.0276 / $2.6900 | Buy Now |
|
Onlinecomponents.com |
1100 In Stock |
|
$1.3900 / $3.5300 | Buy Now | |
DISTI #
Bussmann HB0820-2R5305-R
|
PEI Genesis | Electric Double Lay Capacitor | 1124 |
|
Buy Now | |
DISTI #
000000000003492671
|
Sager | Supercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL Min Qty: 100 | 0 |
|
$2.5400 / $3.2900 | Buy Now |
|
Master Electronics |
1100 In Stock |
|
$1.3900 / $3.5300 | Buy Now |