Part Details for HB11 by Custom Connector Corporation
Overview of HB11 by Custom Connector Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102751
|
RS | Circular Header 11 pin Male 300V, 10A, solderable | Custom Connector HB11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$2.6500 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Header Plate - 11 Pin Octal Plug - Thermoset Plastic - Component Side: Solder Sockets RoHS: Compliant |
1835 In Stock |
|
$1.4900 / $2.2400 | Buy Now |
DISTI #
78950546
|
Verical | Conn Power HDR 11 POS ST Panel Mount 11 Terminal 1 Port Min Qty: 30 Package Multiple: 10 Date Code: 2339 | Americas - 1835 |
|
$2.0540 / $2.9120 | Buy Now |
|
Master Electronics | Header Plate - 11 Pin Octal Plug - Thermoset Plastic - Component Side: Solder Sockets RoHS: Compliant |
1835 In Stock |
|
$1.4900 / $2.2400 | Buy Now |