Part Details for HB11M0FZRE by TE Connectivity
Overview of HB11M0FZRE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB11M0FZRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6538
|
Newark | Through Hole Thick Film Resistor, Hb Series, 1 Mohm, 2 W, - 1%, 7.5 Kv, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity HB11M0FZRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$5.4900 / $11.3200 | Buy Now |
DISTI #
16R4866
|
Newark | Resistor, High Voltage, 1Mohm, 2W, 1%, Resistance:1Mohm, Product Range:Hb Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:7.5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Cgs Te Connectivity HB11M0FZRE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $4.9200 | Buy Now |
DISTI #
A105652-ND
|
DigiKey | RES 1M OHM 1% 1W RADIAL Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9482 / $11.2800 | Buy Now |
DISTI #
1-1625958-5
|
Avnet Americas | Resistor, 1 MOhm, ? 1%, 1 W, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 1-1625958-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 47 Weeks, 5 Days Container: Reel | 0 |
|
$4.8361 / $5.4601 | Buy Now |
|
Onlinecomponents.com | HB01RE 1M0 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$5.0600 / $7.6800 | Buy Now |
DISTI #
1-1625958-5
|
Avnet Abacus | Resistor, 1 MOhm, � 1%, 1 W, Radial Leaded, Thick Film, High Voltage (Alt: 1-1625958-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105751435
|
Chip1Stop | Res Thick Film 1M Ohm 1% 2W ±100ppm/℃ Epoxy RDL Loose Piece/Tray RoHS: Compliant | 5 |
|
$7.0800 | Buy Now |
|
Master Electronics | HB01RE 1M0 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$5.0600 / $7.6800 | Buy Now |
Part Details for HB11M0FZRE
HB11M0FZRE CAD Models
HB11M0FZRE Part Data Attributes
|
HB11M0FZRE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HB11M0FZRE
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE : 7500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.4 mm | |
Package Length | 26.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 26.5mm x 3mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7500 V |