-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6548
|
Newark | Resistor, 50Mohm, 2W, 1%, Resistance:50Mohm, Product Range:Hb Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:7.5Kv, Resistor Technology:Thick Film, Resistor Type:High Voltagerohs Compliant: Yes |Cgs Te Connectivity HB150MFZRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$5.7100 / $7.9600 | Buy Now |
DISTI #
A105540-ND
|
DigiKey | RES 50M OHM 1% 1W RADIAL Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
1137 In Stock |
|
$4.8752 / $7.9300 | Buy Now |
DISTI #
3-1625958-7
|
Avnet Americas | Res Thick Film 50M Ohm 1% 2W ?100ppm/?C Molded RDL Thru-Hole - Tape and Reel (Alt: 3-1625958-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 47 Weeks, 5 Days Container: Reel | 0 |
|
$4.8361 / $5.4601 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 1% 2W ±100ppm/°C Molded RDL RoHS: Compliant |
4 Partner Stock 1000 On Order |
|
$4.0400 / $6.9300 | Buy Now |
DISTI #
3-1625958-7
|
Avnet Abacus | Resistor High Voltage Thick Film 50M Ohm 1% 2W �100ppm/�C Radial Leaded Tray/Loose Piece (Alt: 3-1625958-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100664268
|
Chip1Stop | Res Thick Film 50M Ohm 1% 2W 100ppm/ C Molded RDL RoHS: Compliant | 4 |
|
$6.4000 | Buy Now |
|
Master Electronics | Res Thick Film 50M Ohm 1% 2W ±100ppm/°C Molded RDL RoHS: Compliant |
4 Partner Stock 1000 On Order |
|
$4.0400 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HB150MFZRE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HB150MFZRE
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 26.5mm x 3mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7500 V |