There are no models available for this part yet.
Overview of HB2-B0-24-620-BC2-DC by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for HB2-B0-24-620-BC2-DC by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
691-HB2B024620BC2DC
|
Mouser Electronics | Circuit Breakers HB2B024620BC2DC | 0 |
|
$39.6900 / $85.8400 | Order Now | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC RoHS: Compliant | 0 |
|
$32.2700 / $83.4800 | Buy Now | ||
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC RoHS: Compliant | 0 |
|
$32.2700 / $83.4800 | Buy Now |
CAD Models for HB2-B0-24-620-BC2-DC by Carling Technologies
Part Data Attributes for HB2-B0-24-620-BC2-DC by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Type
|
HANDLE
|
Body Breadth
|
32.5 mm
|
Body Height
|
44 mm
|
Body Length or Diameter
|
42 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|