Part Details for HB20-05PMFS-SN8001 by Amphenol LTW Technology
Overview of HB20-05PMFS-SN8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB20-05PMFS-SN8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8167
|
Newark | Heavy Duty Shielded, M20, 10A, 05 Pins, Receptacle, Square Rohs Compliant: Yes |Amphenol Ltw HB20-05PMFS-SN8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $17.3400 | Buy Now |
DISTI #
1754-HB20-05PMFS-SN8001-ND
|
DigiKey | HEAVY DUTY SHIELDED, M20, 10A, 0 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$15.0742 / $21.1000 | Buy Now |
DISTI #
71375598
|
RS | Connector, M seriesM20 CONNPANEL NUT 5PIN M CONN F PIN | Amphenol LTW Technology HB20-05PMFS-SN8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5100 | RFQ |
DISTI #
LTWHB20-05PMFS-SN8001
|
Heilind Electronics | HEAVY DUTY SHIELDED, M20, 10A, RECEPTACLE, M, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3100 / $16.4800 | Buy Now |
DISTI #
LTWHB20-05PMFS-SN8001
|
Interstate Connecting Components | HEAVY DUTY SHIELDED, M20, 10A, RECEPTACLE, M, F, SOLDER | 0 |
|
Buy Now |