Part Details for HB31C3ASDMB by StarTech
Overview of HB31C3ASDMB by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB31C3ASDMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013821
|
RS | 3-Port USB-C Hub with SD Card Reader - 10Gbps - 3x USB-A - 9.8" Host Cable | StarTech.com HB31C3ASDMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2900 / $85.8700 | RFQ |
|
NAC | 3 Port USB C Hub SD Reader TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$72.9700 | Buy Now |
|
Neutron USA | 3PORT USB-C HUB WITH SD CARD READER 10GB 3X USB-A & 1X USB-C | 50 |
|
$89.9900 | Buy Now |