There are no models available for this part yet.
Overview of HBA22MFZRE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HBA22MFZRE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61M6532
|
Newark | Through Hole Thick Film Resistor, Hb Series, 22 Mohm, 800 Mw, - 1%, 1 Kv, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity HBA22MFZRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 619 |
|
$2.6800 / $3.9800 | Buy Now | |
DISTI #
A106173-ND
|
DigiKey | RES 22M OHM 1% 0.4W RADIAL Min Qty: 1 Lead time: 50 Weeks Container: Tray |
351 In Stock |
|
$2.7447 / $6.8500 | Buy Now | |
DISTI #
1625960-6
|
Avnet Americas | Resistor, 22 MOhm, ? 1%, 400 mW, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 1625960-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 47 Weeks, 5 Days Container: Reel | 0 |
|
$2.6041 / $2.9401 | Buy Now | |
DISTI #
279-HBA22MFZRE
|
Mouser Electronics | Thick Film Resistors - Through Hole HBA RE 22M 1% 100PPM RoHS: Compliant | 951 |
|
$2.6200 / $4.5800 | Buy Now | |
Onlinecomponents.com | HBA RE 22M 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant |
878 Partner Stock |
|
$2.4700 / $4.1300 | Buy Now | ||
DISTI #
65685293
|
Verical | Res Thick Film 22M Ohm 1% 0.4W ±100ppm/°C Epoxy RDL Loose/Tray Min Qty: 21 Package Multiple: 1 | Americas - 878 |
|
$2.8400 / $3.0100 | Buy Now | |
DISTI #
1625960-6
|
Avnet Abacus | Resistor, 22 MOhm, � 1%, 400 mW, Radial Leaded, Thick Film, High Voltage (Alt: 1625960-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757100664365
|
Chip1Stop | Res Thick Film 22M Ohm 1% 0.8W ±100ppm/C Epoxy RDL Loose/Tray RoHS: Compliant | 878 |
|
$3.0300 / $3.4200 | Buy Now | |
Master Electronics | HBA RE 22M 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant |
878 Partner Stock |
|
$2.4700 / $4.1300 | Buy Now |
CAD Models for HBA22MFZRE by TE Connectivity
Part Data Attributes for HBA22MFZRE by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
47 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE : 1000
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
8mm x 2.6mm
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
1000 V
|