Part Details for HBE102MBBCRBKR by Vishay Intertechnologies
Overview of HBE102MBBCRBKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBE102MBBCRBKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1474
|
Newark | Hbe 2Kv 1Nf ±20% K6000 E3 |Vishay HBE102MBBCRBKR Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.3840 | Buy Now |
DISTI #
HBE102MBBCRBKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, ± 20%, Y5U, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HBE102MBBCRBKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2337 / $0.4142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3220 | Buy Now |
DISTI #
HBE102MBBCRBKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, ± 20%, Y5U, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HBE102MBBCRBKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2337 / $0.4142 | Buy Now |
DISTI #
HBE102MBBCRBKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, � 20%, Y5U, 7.5 mm, PC Pin (Alt: HBE102MBBCRBKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBE102MBBCRBKR
HBE102MBBCRBKR CAD Models
HBE102MBBCRBKR Part Data Attributes:
|
HBE102MBBCRBKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBE102MBBCRBKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, 0.001uF, 2812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |