Part Details for HBE103MBBCF0KR by Vishay Intertechnologies
Overview of HBE103MBBCF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HBE103MBBCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0154
|
Newark | Disc Cap, 0.01Uf, Y5U, 2Kv, Radial Rohs Compliant: Yes |Vishay HBE103MBBCF0KR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 365 |
|
$0.6100 / $1.2400 | Buy Now |
DISTI #
HBE103MBBCF0KR
|
Avnet Americas | HBE 2KVDC 10000pF ?20% Y5U BULK e3 - Bulk (Alt: HBE103MBBCF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4121 / $0.6494 | Buy Now |
DISTI #
75-HBE103MBBCF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HBE 2KV 10nF +/-20% K6000 e3 RoHS: Compliant | 0 |
|
$0.5750 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.6150 | Buy Now |
DISTI #
HBE103MBBCF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.01 uF, 2 kV, � 20%, Y5U, 7.5 mm, PC Pin (Alt: HBE103MBBCF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBE103MBBCF0KR
HBE103MBBCF0KR CAD Models
HBE103MBBCF0KR Part Data Attributes
|
HBE103MBBCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBE103MBBCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |