Part Details for HBE222MBBCD0KR by Vishay Intertechnologies
Overview of HBE222MBBCD0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HBE222MBBCD0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1487
|
Newark | Capacitor, ceramic,2.2Nf,2Kvdc,20-% Tol,20+% Tol,2E3-Tc Code |Vishay HBE222MBBCD0KR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 | Buy Now |
DISTI #
HBE222MBBCD0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 2 kV, ± 20%, Y5U, 7.5 mm, PC Pin - Bulk (Alt: HBE222MBBCD0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2337 / $0.4142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3220 | Buy Now |
DISTI #
HBE222MBBCD0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 2 kV, ± 20%, Y5U, 7.5 mm, PC Pin - Bulk (Alt: HBE222MBBCD0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2337 / $0.4142 | Buy Now |
DISTI #
HBE222MBBCD0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2200 pF, 2 kV, � 20%, Y5U, 7.5 mm, PC Pin (Alt: HBE222MBBCD0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBE222MBBCD0KR
HBE222MBBCD0KR CAD Models
HBE222MBBCD0KR Part Data Attributes:
|
HBE222MBBCD0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBE222MBBCD0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |